Intertec ITS-LZ-1949-D-6VDC 0.6N - 11N Push Type Solenoid 6VDC 7W M3

Standard range
Order Code:

50-6045

Brand: Intertec MPN: ITS-LZ-1949-D-6VDC EAN-13: 4064161262413
Qty Unit Price (Ex VAT)
1+ £14.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
520 in Stock, despatched in 4 days

This cylindrically-bodied linear solenoid is of the push type with a 10mm stroke. Voltage is 6V DC and the diameter of the body is 20mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Includes return spring
  • Fixings M3
Height 20mm
Length 49mm
Nominal Power 7W
Solenoid Action Push
Stroke 10mm
Width 20mm
Coil Voltage (DC) 6V
Start/End Force 0.6/11N
Weight 86g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, November 2, 2015 Question by: Rapid Customer | Product code: 50-6045
Q. What is the plunger diameter?
A. Hi Ben, thank you for your question. The plunger diameter is 2.5mm and is 18.2mm in length.

Reviews


Be the first to submit a review

Trustpilot