Intertec ITS-LZ-1949-Z-12VDC 0.6N - 11N Pull Type Solenoid 12VDC 7W M3

Standard range
Order Code:

50-6046

Brand: Intertec MPN: ITS-LZ-1949-Z-12VDC EAN-13: 4064161262420
Qty Unit Price (Ex VAT)
1+ £15.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
257 available to back orderBack-order availability date - 22/01/2025

This cylindrically-bodied linear solenoid is of the pull type with a 10mm stroke. Voltage is 12V DC and the diameter of the body is 20mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Height 20mm
Length 49mm
Nominal Power 7W
Solenoid Action Pull
Stroke 10mm
Width 20mm
Coil Voltage (DC) 12V
Start/End Force 0.6/11N
Weight 86g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 12, 2019 Question by: Rapid Customer | Product code: 50-6046
Q. These solenoids are classed as pull, is it reasonable to assume they have an integral return spring to return them to their non powered default position or do I have to apply some external force to do so?
A. Hi John, thank you for your question. It would require an external force to return. There is no spring supplied.

Reviews


Be the first to submit a review

Trustpilot