Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.95 |
25+ | £18.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This cylindrically-bodied linear solenoid is of the pull type with a 18mm stroke. Voltage is 12V DC and the diameter of the body is 25mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.
Coil Voltage | 12VDC |
---|---|
Height | 25mm |
Length | 61mm |
Nominal Power | 10W |
Solenoid Action | Pull |
Start / End Force | 0.78 to 22N |
Stroke | 18mm |
Type | Pull |
Width | 25mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In