Intertec ITS-LS2924B-D-24VDC 0.2N - 10.22N Push Type Solenoid 24VDC 4.5W M3

Standard range
Order Code:

50-6092

Brand: Intertec MPN: ITS-LS2924B-D-24VDC
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
254 available to back orderBack-order availability date - 03/01/2025

This open-framed linear solenoid is of the push type with a 15mm stroke. Voltage is 24V DC and the solenoid has dimensions of 40 x 29.5 x 24.2mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Coil Voltage 24VDC
Height 24.2mm
Length 40mm
Nominal Power 4.5W
Solenoid Action Push
Start / End Force 0.2 to 10.22N
Stroke 15mm
Type Push
Width 29.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot