Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This open-framed linear solenoid is of the pull type with a 18mm stroke. Voltage is 12V DC and the solenoid has dimensions of 64 x 38 x 30mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.
Height | 30mm |
---|---|
Length | 64mm |
Nominal Power | 8W |
Solenoid Action | Pull |
Stroke | 18mm |
Width | 38mm |
Coil Voltage (DC) | 12V |
Start/End Force | 2/56N |
Weight | 330g |
To use this facility please Sign In.
Sign In