Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Intertec ITS-LS-1008-D-12VDC 0.1N - 0.9N Push Type Solenoid 12VDC M3

Order Code:  

50-6097

 
Brand: Intertec MPN: ITS-LS-1008-D-12VDC PCB Symbol, Footprint or 3D Model

Discontinued


This open-framed linear solenoid is of the push type with a 2 to 3mm stroke. Voltage is 12V DC and the solenoid has dimensions of 20 x 10 x 8mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Height 8mm
Length 20mm
Solenoid Action Push
Stroke 2 to 3mm
Width 10mm
Coil Voltage (DC) 24V
Start/End Force 0.1/0.9N
Weight 6g

Reviews


Be the first to submit a review

Trustpilot