Toolcraft 820847 Open End Spanner 20 x 22mm

Order Code:

50-6183

Brand: Toolcraft MPN: 820847 EAN-13: 4016138496192
  • Country of Origin: Taiwan

Discontinued


A chrome vanadium spanner with an open jaw at both ends. The 2 jaws are different sizes.


  • Double ended open spanner
  • Chromium-vanadium steel
  • Matt chrome-plated
  • Polished heads
AF Size - Imperial N/A
AF Size - Metric 20, 22mm
Length 237mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot