Reely 607 ZZ Radial Steel Ball Bearing 19mm OD 7mm Bore 6mm Width

Standard range
Order Code:

50-6457

Brand: Reely MPN: 607 ZZ
Qty Unit Price (Ex VAT)
1+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
113 available to back orderBack-order availability date - 15/01/2025

This Radial Steel Ball Bearing 19mm OD 7mm Bore 6mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 7mm
Diameter 19mm
Material Steel
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot