Reely 624 ZZ Radial Steel Ball Bearing 13mm OD 4mm Bore 5mm Width

Standard range
Order Code:

50-6459

Brand: Reely MPN: 624 ZZ
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 available to back orderBack-order availability date - 18/02/2025

This Radial Steel Ball Bearing 13mm OD 4mm Bore 5mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 4mm
Diameter 13mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot