Reely 625 ZZ Radial Steel Ball Bearing 16mm OD 5mm Bore 5mm Width

Standard range
Order Code:

50-6460

Brand: Reely MPN: 625 ZZ
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
228 available to back orderBack-order availability date - 18/02/2025

This Radial Steel Ball Bearing 16mm OD 5mm Bore 5mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 5mm
Diameter 16mm
Material Steel
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot