Reely 626 ZZ Radial Steel Ball Bearing 19mm OD 6mm Bore 6mm Width

Order Code:

50-6462

Brand: Reely MPN: 626 ZZ
  • Country of Origin: China

Discontinued


This radial Steel Ball Bearing 19mm OD 6mm Bore 6mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 5mm
Diameter 19mm
Material Steel
Width 6mm

Reviews


Be the first to submit a review

Trustpilot