Reely 608 ZZ Radial Steel Ball Bearing 22mm OD 8mm Bore 7mm Width

Standard range
Order Code:

50-6463

Brand: Reely MPN: 608 ZZ
Qty Unit Price (Ex VAT)
5+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched same dayAdditional quantity lead time 9 days

This Radial Steel Ball Bearing 22mm OD 8mm Bore 7mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 8mm
Diameter 22mm
Material Steel
Width 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot