Reely 686 ZZ Radial Steel Ball Bearing 13mm OD 6mm Bore 5mm Width

Standard range
Order Code:

50-6464

Brand: Reely MPN: 686 ZZ
Qty Unit Price (Ex VAT)
5+ £0.888
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,637 available to back orderBack-order availability date - 18/02/2025

This Radial Steel Ball Bearing 13mm OD 6mm Bore 5mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 6mm
Diameter 13mm
Material Steel
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot