Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Radial Steel Ball Bearing 16mm OD 8mm Bore 5mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearings also has very low starting and friction torque. Installed in a clean room.
Type | Ball bearing |
---|---|
Bore Diameter | 8mm |
Diameter | 16mm |
Material | Steel |
Width | 5mm |
To use this facility please Sign In.
Sign In