Reely 623 ZZ Radial Steel Ball Bearing 10mm OD 3mm Bore 4mm Width

Standard range
Order Code:

50-6466

Brand: Reely MPN: 623 ZZ
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 in stock, despatched same dayAdditional quantity lead time 9 days

This Radial Steel Ball Bearing 10mm OD 3mm Bore 4mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 3mm
Diameter 10mm
Material Steel
Width 4mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, May 14, 2019 Question by: Rapid Customer | Product code: 50-6466
Q. Hello Can I fit a 4mm threaded bar shaft through this bearing?
A. Hi Michael, thank you for your question. The bore hole is 3mm so a 4mm threaded bar would not fit. It would need to be a 3mm threaded bar.

Reviews


Be the first to submit a review

Trustpilot