Reely 6000 ZZ Radial Steel Ball Bearing 26mm OD 10mm Bore 8mm Width

Standard range
Order Code:

50-6468

Brand: Reely MPN: 6000 ZZ
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 18/02/2025

This Radial Steel Ball Bearing 26mm OD 10mm Bore 8mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 10mm
Diameter 26mm
Material Steel
Width 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot