Reely 629 ZZ Radial Steel Ball Bearing 26mm OD 9mm Bore 8mm Width

Order Code:

50-6472

Brand: Reely MPN: 629 ZZ
  • Country of Origin: China

Discontinued


This Radial Steel Ball Bearing 26mm OD 9mm Bore 8mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 9mm
Diameter 26mm
Material Steel
Width 8mm

Reviews


Be the first to submit a review

Trustpilot