Reely 61800 ZZ Radial Steel Ball Bearing 19mm OD 10mm Bore 5mm Width

Order Code:

50-6474

Brand: Reely MPN: 61800 ZZ
  • Country of Origin: China

Discontinued


This Radial Steel Ball Bearing 19mm OD 10mm Bore 5mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 10mm
Diameter 19mm
Material Steel
Width 5mm

Reviews


Be the first to submit a review

Trustpilot