Reely 61800 ZZ W7 Radial Steel Ball Bearing 19mm OD 10mm Bore 7mm Width

Order Code:

50-6475

Brand: Reely MPN: 61800 ZZ W7
  • Country of Origin: China

Discontinued


This Radial Steel Ball Bearing 19mm OD 10mm Bore 7mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 10mm
Diameter 19mm
Material Steel
Width 7mm

Reviews


Be the first to submit a review

Trustpilot