Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Reely 61902 ZZ Radial Steel Ball Bearing 28mm OD 15mm Bore 7mm Width

Order Code:  

50-6477

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 61902 ZZ Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

This Radial Steel Ball Bearing 28mm OD 15mm Bore 7mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Bore Diameter 15mm
Diameter 28mm
Material Steel
Type Ball bearing
Width 7mm

Reviews


Be the first to submit a review

Trustpilot