Reely 6002 ZZ Radial Steel Ball Bearing 32mm OD 15mm Bore 9mm Width

Order Code:

50-6478

Brand: Reely MPN: 6002 ZZ
  • Country of Origin: China

Discontinued


This Radial Steel Ball Bearing 32mm OD 15mm Bore 9mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Type Ball bearing
Bore Diameter 15mm
Diameter 32mm
Material Steel
Width 9mm

Reviews


Be the first to submit a review

Trustpilot