Reely Radial Steel Ball Bearing with Flange 19mm OD 10mm Bore 7mm Width

Order Code:

50-6533

Brand: Reely MPN: F 61800 ZZ W7
  • Country of Origin: Japan

Discontinued


This Radial Steel Ball Bearing with Flange 19mm OD 10mm Bore 7mm Width has excellent anti-friction qualities and minimum running noise, along with a very low starting and friction torque.


  • Precision ball bearings
  • Cover plates on both sides
  • Installed in clean room
Type Ball bearing
Bore Diameter 10mm
Diameter 19mm
Material Steel
Width 7mm

Reviews


Be the first to submit a review

Trustpilot