Reely Radial Steel Ball Bearing with Flange 9mm OD 4mm Bore 4mm Width

Order Code:

50-6535

Brand: Reely MPN: F 684 ZZ
  • Country of Origin:

Discontinued


This Radial Steel Ball Bearing with Flange 9mm OD 4mm Bore 4mm Width has excellent anti-friction qualities and minimum running noise, along with a very low starting and friction torque.


  • Precision ball bearings
  • Cover plates on both sides
  • Installed in clean room
Type Ball bearing
Bore Diameter 4mm
Diameter 9mm
Material Steel
Width 4mm

Reviews


Be the first to submit a review

Trustpilot