Reely Radial Steel Ball Bearing with Flange 10mm OD 5mm Bore 4mm Width

Standard range
Order Code:

50-6537

Brand: Reely MPN: MF 105 ZZ
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 available to back orderBack-order availability date - 27/01/2025

This Radial Steel Ball Bearing with Flange 10mm OD 5mm Bore 4mm Width has excellent anti-friction qualities and minimum running noise, along with a very low starting and friction torque.


  • Precision ball bearings
  • Cover plates on both sides
  • Installed in clean room
Type Ball bearing
Bore Diameter 5mm
Diameter 10mm
Material Steel
Width 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot