Reely Radial Steel Ball Bearing with Flange 16mm OD 8mm Bore 5mm Width

Order Code:

50-6538

Brand: Reely MPN: F688ZZ
  • Country of Origin: China

Discontinued


This Radial Steel Ball Bearing with Flange 16mm OD 8mm Bore 5mm Width has excellent anti-friction qualities and minimum running noise, along with a very low starting and friction torque.


  • Precision ball bearings
  • Cover plates on both sides
  • Installed in clean room
Type Ball bearing
Bore Diameter 8mm
Diameter 16mm
Material Steel
Width 5mm

Reviews


Be the first to submit a review

Trustpilot