Reely Radial Steel Ball Bearing with Flange 12mm OD 8mm Bore 3.5mm Width

Standard range
Order Code:

50-6539

Brand: Reely MPN: 8X12X3,5 ZZ MIT BUND EAN-13: 4016138322774
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
101 in Stock, despatched in 4 days

This Radial Steel Ball Bearing with Flange 12mm OD 8mm Bore 3.5mm Width has excellent anti-friction qualities and minimum running noise, along with a very low starting and friction torque.


  • Precision ball bearings
  • Cover plates on both sides
  • Installed in clean room
Type Ball bearing
Bore Diameter 8mm
Diameter 12mm
Material Steel
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot