Reely MR 85 ZZ RC Car Style Ball Bearings 8mm OD 5mm Bore

Standard range
Order Code:

50-6555

Brand: Reely MPN: MR 85 ZZ
Qty Unit Price (Ex VAT)
2+ £0.612
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 available to back orderBack-order availability date - 26/01/2025

This RC Car Style Ball Bearing 8mm OD 5mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • Cover plates on both sides
Type Ball bearing
Bore Diameter 5mm
Diameter 8mm
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot