Reely 6001 ZZ RC Car Style Ball Bearings 28mm OD 12mm Bore

Order Code:

50-6561

Brand: Reely MPN: 6001 ZZ
  • Country of Origin: China

Discontinued


This RC Car Style Ball Bearing 28mm OD 12mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • With cover plate on both sides
Type Ball bearing
Bore Diameter 12mm
Diameter 28mm
Width 8mm

Reviews


Be the first to submit a review

Trustpilot