Reely 61801 ZZ RC Car Style Ball Bearings 21mm OD 12mm Bore

Standard range
Order Code:

50-6562

Brand: Reely MPN: 61801 ZZ
Qty Unit Price (Ex VAT)
1+ £1.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
118 available to back orderBack-order availability date - 26/01/2025

This RC Car Style Ball Bearing 21mm OD 12mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • With cover plate on both sides
Type Ball bearing
Bore Diameter 12mm
Diameter 21mm
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot