Reely MR 126 ZZ RC Car Style Ball Bearings 12mm OD 6mm Bore

Standard range
Order Code:

50-6564

Brand: Reely MPN: MR 126 ZZ
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 in stock, despatched same dayAdditional quantity lead time 9 days

This RC Car Style Ball Bearing 12mm OD 6mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • With cover plate on both sides
Type Ball bearing
Bore Diameter 6mm
Diameter 12mm
Width 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot