Reely MR 128 ZZ RC Car Style Ball Bearings 12mm OD 8mm Bore

Standard range
Order Code:

50-6566

Brand: Reely MPN: MR 128 ZZ
Qty Unit Price (Ex VAT)
2+ £0.687
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
613 available to back orderBack-order availability date - 26/01/2025

This RC Car Style Ball Bearing 12mm OD 8mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • With cover plate on both sides
Type Ball bearing
Bore Diameter 8mm
Diameter 12mm
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot