Reely Aluminium sheet 400x200x2mm

Standard range
Order Code:

50-7375

Brand: Reely MPN: 229833 EAN-13: 4016138676105
  • Quickly find another product in this range by Thickness:

    1mm 1.5mm 2mm 3mm 4mm
Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 28/12/2024

Single sheets of semi-hard aluminium, in a range of thicknesses, for general modelling and construction use. Ideal for working with CNC machines.


  • Thickness: 2mm
  • Sheet size: 400 x 200mm
  • Alloy: AL-MG 3, Semi-hard
  • Strength F 22
Dimensions 400 x 200mm
Material Aluminium
Thickness 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot