Reely White polystyrene sheet 330x230x5mm

Order Code:

50-7398

Brand: Reely MPN: 229798 EAN-13: 4016138385021
  • Country of Origin: Germany

Discontinued


This Modelcraft White Polystyrene Sheet is ideal for a wide range of applications and can be shaped by applying heat (e.g., by using a hot hair dryer or heat gun).


  • Thickness 5mm
  • Sheet size 330 x 230mm
Colour White
Length 330mm
Material Polystyrene
Thickness 5mm
Width 230mm

Reviews


Be the first to submit a review

Trustpilot