Reely White polystyrene sheet 330x230x1.5mm

Standard range
Order Code:

50-7401

Brand: Reely MPN: 297461 EAN-13: 4016138152708
  • Quickly find another product in this range by Thickness:

Qty Unit Price (Ex VAT)
1+ £2.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
180 in Stock, despatched in 4 days

This Modelcraft White Polystyrene Sheet is ideal for a wide range of applications and can be shaped by applying heat (e.g., by using a hot hair dryer or heat gun).


  • Thickness 1.5mm
  • Sheet size 330 x 230mm
Colour White
Length 330mm
Material Polystyrene
Thickness 1.5mm
Width 230mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot