Reely Clear Polycarbonate Sheet 400 x 500 x 1.5mm

Standard range
Order Code:

50-7406

Brand: Reely MPN: 229804 EAN-13: 4016138385045
  • Quickly find another product in this range by Thickness:

    0.75mm 1mm 1.5mm 2mm
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Clear Polycarbonate Sheet 400 x 500 x 1.5mm can be bent when cold, and shaped or deep drawn when heat is applied. Ideal for cabin glazing or any type of glazing.


Colour Clear
Length 500mm
Material Polycarbonate
Thickness 1.5mm
Width 400mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, August 5, 2018 Question by: Rapid Customer | Product code: 50-7406
Q. Are these sheets "glass clear" transparent, or are they "milky" ? I need something to protect a Robot's Arduino but allow the board and connections to be clearly seen.
A. Hi Roger, thank you for your question. These are clear sheets.

Reviews


Be the first to submit a review

Trustpilot