Reely Clear Polycarbonate Sheet 400 x 500 x 2mm

Standard range
Order Code:

50-7407

Brand: Reely MPN: 229805 EAN-13: 4016138385052
  • Quickly find another product in this range by Thickness:

    0.75mm 1mm 1.5mm 2mm
Qty Unit Price (Ex VAT)
1+ £15.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in Stock, despatched in 4 days

Modelcraft Clear Polycarbonate Sheet 400 x 500 x 2mm can be bent when cold, and shaped or deep drawn when heat is applied. Ideal for cabin glazing or any type of glazing.


Colour Clear
Length 500mm
Material Polycarbonate
Thickness 2mm
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot