Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Reely Brass sheet 400x200x0.5mm

Order Code:  

50-7413

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 297097 Copy to clipboard EAN-13: 4016138676211
  • Quickly find another product in this range by Thickness:

    - input/output voltage 1mm 0.3mm 0.5mm 0.8mm 2mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
185 available to back OrderBack-order availability date - 05/10/2024

Half-hard Brass sheets in a range of thicknesses. Ideal for general modelling and construction applications.


  • Sheet size: 400 x 200mm
Dimensions (L x W) 400 x 200mm
Material Brass
Thickness 0.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot