Reely 8308 Brass sheet 400x200x0.8mm

Standard range
Order Code:

50-7415

Brand: Reely MPN: 8308 EAN-13: 4016138676228
  • Quickly find another product in this range by Thickness:

    - input/output voltage 1mm 0.3mm 0.5mm 0.8mm 2mm
Qty Unit Price (Ex VAT)
1+ £19.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 28/12/2024

Half-hard Brass sheets in a range of thicknesses. Ideal for general modelling and construction applications.


  • Sheet size: 400 x 200mm
Dimensions (L x W) 400 x 200mm
Material Brass
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot