Reely Copper Sheet 400 x 200 x 1mm (L x W x D)

Standard range
Order Code:

50-7422

Brand: Reely MPN: 297844 EAN-13: 4016138675979
  • Quickly find another product in this range by Thickness:

Qty Unit Price (Ex VAT)
1+ £26.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Half-Hard Copper Sheet 400 x 200mm, 1mm thickness.


  • Half hard temper
  • Ideal for jewellery
  • Thicker sizes can be drilled into to accept sheet metal screws
  • Excellent hot and cold workability
Dimensions (L x W) 400 x 200mm
Material Copper
Thickness - input/output voltage 1mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, July 11, 2018 Question by: Rapid Customer | Product code: 50-7422
Q. Hi, Is this copper sheet clean/polished or with a film on either or both sides?
A. Hi Joel, thank you for your question. These are clean and polished with a cling film style cover.

Reviews


Be the first to submit a review

Trustpilot