Reely 608 KU Plastic Ball Bearing 22mm OD 8mm Bore

Standard range
Order Code:

50-7733

Brand: Reely MPN: 608 KU EAN-13: 4016138555851
Qty Unit Price (Ex VAT)
4+ £2.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 available to back orderBack-order availability date - 19/02/2025

This Plastic Ball Bearing 22mm OD 8mm Bore has been carefully manufactured to remain rustproof, while staying maintenance free.


  • Low weight
Type Ball bearing
Bore Diameter 8mm
Diameter 22mm
Material Plastic
Width 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot