Piher PC16SH-10IP06104A2020IMTA Potentiometer PC16 Mono 100K LIN WITH SWITCH

Order Code:

50-7866

Brand: Piher MPN: PC16SH-10IP06104A2020IMTA

Discontinued


Dustproof enclosed switched potentiometer with PCB connector and self-extinguishing plastic housing.


Number of Turns N/A
Power Rating 0.2W
Resistance 100kΩ
Shaft Diameter 6mm
Shaft Length 31.5mm
Taper Linear
Tolerance ± 20%

Questions


*Question functionality currently disabled


Monday, July 20, 2015 Question by: Rapid Customer | Product code: 50-7866
Q. What is the switch contact rating for the Piher potemtiometer 50-7866?
A. Hi John, thank you for your question. The rating is 1A at 50V max as stated in the data sheet.

Reviews


Be the first to submit a review

Trustpilot