Christmas Opening Hours and Delivery Dates here

Wiha 35396 SoftFinish® Electric SlimFix Pozidriv Screwdriver PZ 2

Order Code:

50-8493

Brand: Wiha MPN: 35396 EAN-13: 4010995353964
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 16/01/2026

This Wiha SoftFinish Electrician's SlimFix Pozidriv Screwdriver has an individually tested protective insulation to 1000V AC and is VDE and GS tested.


  • Pz2
  • High quality chrome-vanadium-molybdenum steel blade, through hardened, with black-finish
  • Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area
  • Wiha SoftFinish® multi-component handle with roll-off protection
  • Standards: DIN ISO 8764. Manufactured acc. to IEC 60900:2004
  • For all work on or around electrical components up to 1000V AC
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 218mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot