Amphenol B1141C1-ND3G-3-75 BNC Connector Plug StraightClamp 75 Ohm

Standard range
Order Code:

50-8508

Brand: Amphenol MPN: B1141C1-ND3G-3-75 EAN-13: 2050000387357
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in Stock, despatched in 4 days


  • Cable category: RG 59
  • Connector type: Plug, straight
  • Manufacturer part No.: B1141C1-ND3G-3-75
  • Insulation material: PTFE
  • Type: B1141C1-ND3G-3-75
  • Material: Nickel-plated brass
  • Connection: Soldering
  • Category: BNC connector
  • Impedance: 75 Ω
  • Maximum frequenzy: 1 GHz

Supplied without cable.
Impedance 75Ω
Body Gender Male
Body Style Straight
Contact Gender Pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot