Reely Steel Pinion Gear 14 Tooth with Grubscrew 0.6M

Order Code:

50-8700

Brand: Reely MPN: 220124
  • Country of Origin: Germany

Discontinued


Steel Pinion Gear 14 Tooth with Grubscrew 0.6M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss.


  • Standard module for most Tamiya and Kyosho models
Type Pinion gear
Bore Diameter 3.2mm
Diameter 10mm
Height 9mm
Material Steel
Number of Teeth 14

Reviews


Be the first to submit a review

Trustpilot