Reely Steel Pinion Gear 16 Tooth with Grubscrew 0.6M

Standard range
Order Code:

50-8702

Brand: Reely MPN: 220140
Qty Unit Price (Ex VAT)
1+ £2.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in Stock, despatched in 4 days

Steel Pinion Gear 16 Tooth with Grubscrew 0.6M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss.


  • Standard module for most Tamiya and Kyosho models
Type Pinion gear
Bore Diameter 3.2mm
Diameter 11mm
Height 9mm
Material Steel
Number of Teeth 16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot