Reely Steel Pinion Gear 13 Tooth with Grubscrew 48DP

Standard range
Order Code:

50-8728

Brand: Reely MPN: 219932
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 4 days

Steel Pinion Gear 13 Tooth with Grubscrew 48DP Module and M3 grub screw - tough steel 48DP pinion gears for use in touring cars, circuit racers and other cars.


  • Used in Team Lossi, Asso etc. touring cars
Type Pinion gear
Bore Diameter 3.2mm
Diameter 8mm
Height 10mm
Material Steel
Number of Teeth 13

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot