Reely 524 2,3STAHL Steel Gear 12 Tooth with Grubscrew 0.5M

Order Code:

50-8799

Brand: Reely MPN: 524 2,3STAHL
  • Country of Origin: Germany

Discontinued


A 12-tooth steel gear with a module of 0.5.


  • Secures to shaft via 2x M3 grub screws, included
Type Pinion gear
Bore Diameter 2.3mm
Diameter 7mm
Material Steel
Number of Teeth 12

Reviews


Be the first to submit a review

Trustpilot