Christmas Opening Hours and Delivery Dates here

Carbon-fibre Tube 3.0x5.0x500mm

Order Code:

50-8855

Brand: Carbotec MPN: 275200 EAN-13: 4016138730166
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
157 available to back orderBack-order availability date - 14/01/2026

Micro tube for a range of applications, such as Slowflyers, miniature structures and so on. Amazing precision in tiny dimensions with minimum weight. Telescopic action with corresponding micro rods.
Resilient · Flexible · High breaking strength · 100% full carbon.


  • 100 % pultruded carbon fibre
Material Carbon fibre (carbon)
Construction Tube
External Diameter 5mm
Internal Diameter 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot