Christmas Opening Hours and Delivery Dates here

Carbon-fibre Tube 4.0x6.0x1000mm

Order Code:

50-8859

Brand: Carbotec MPN: 275204 EAN-13: 4016138730203
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 04/02/2026

Micro tube for a range of applications, such as Slowflyers, miniature structures and so on. Amazing precision in tiny dimensions with minimum weight. Telescopic action with corresponding micro rods.
Resilient · Flexible · High breaking strength · 100% full carbon.


  • 100 % pultruded carbon fibre
Material Carbon fibre (carbon)
Construction Tube
External Diameter 6mm
Internal Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot