Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Brass Threaded Rod M2 500mm has been well designed with a thread that extends along the entire length of the rod, and can be used in a number of industries such as automotive, construction, electrical, engineering, maintenance and manufacturing.
Note: Tolerance is only possible in dimension specification for up to 1.5%.
Dimensions | 2 x 500mm |
---|---|
Gradient | 0.4 |
Length | 500mm |
Material | Brass |
Profile | Round |
Thread Size | M2 |
To use this facility please Sign In.
Sign In